This aluminium backshell is plated with electroless nickel and meets the military standard MIL-DTL-26482. It is a single unit, RoHS compliant, and made from aluminium. The backshell is 14mm in size and is suitable for use in applications where a high level of durability is required.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/31S14N technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| RoHS | Compliant |
No datasheet is available for this part.