
Crimp Ring Backshell 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 10 |
| RoHS | Not Compliant |