Crimp Ring Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum
Amphenol M85049/33-2-12W technical specifications.
| Angular Function | 180° |
| Shell Size | 12 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M85049/33-2-12W to view detailed technical specifications.
No datasheet is available for this part.