This aluminium backshell is made from aluminium and cadmium, with a cadmium plating. It is available in a 14mm shell size and is not RoHS compliant. The backshell is unshielded and is part of the SAE AS85049 and Military series, meeting the MIL-DTL-38999 standard.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/33-2-14W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 14 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.