
The M85049/33-2-16W is a 16mm aluminum backshell from Amphenol, constructed from aluminum and cadmium materials. It features a cadmium plating and is compliant with the MIL-DTL-38999 military standard. This backshell is unshielded and available individually, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/33-2-16W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 16 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.
