
Amphenol M85049/33-2-18N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 18 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/33-2-18N to view detailed technical specifications.
No datasheet is available for this part.