
Environmental EMI/RFI Backshell
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 24 |
| RoHS | Compliant |