
The AS85049 Series 8mm Aluminium Backshell is a shielded, cadmium-plated connector accessory designed for use with MIL-DTL-38999 connectors. It features a green color and is constructed from aluminium and cadmium materials. This backshell is compliant with the AS85049 series and is available individually. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/3608W02 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| RoHS | Not Compliant |
No datasheet is available for this part.