
This connector features a green color, aluminium shell, and cadmium plating. It is shielded and compliant with the MIL-DTL-38999 military standard. The connector is available in a single unit quantity. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/3612W04 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| RoHS | Not Compliant |
No datasheet is available for this part.