
This aluminium backshell is 14mm in size and features a cadmium plating. It is designed to meet the military standard MIL-DTL-38999 and is shielded for added protection. The backshell is made from aluminium and cadmium materials, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/3614W02 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| RoHS | Not Compliant |
No datasheet is available for this part.