
The Amphenol AS85049 Series 16mm Silver Shielded Connector is a single unit connector with a silver finish and aluminium shell. It features a shielded design and meets the military standard MIL-DTL-38999. The connector is compliant with the RoHS directive and is plated with electroless nickel. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/3616N06 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| RoHS | Compliant |
No datasheet is available for this part.