This metal backshell is made from aluminium with a cadmium plating and features a shielded design. It is compliant with the MIL-DTL-38999 military standard and has a shell size of 18mm. The backshell is packaged individually and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/3618W07 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Wire/Cable Diameter | 22.23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
