Amphenol M85049/3624W09 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/3624W09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.