
Straight strain relief accessory for MIL-DTL-38999 Series III & IV circular connectors, designed for cable mounting. Features an aluminum body with a nickel finish and electroless nickel plating. Suitable for wire/cable diameters up to 5.94mm, this unshielded accessory is RoHS compliant.
Amphenol M85049/38-11N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III & IV |
| Shell Size | 11 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38-11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
