
Straight cable mount strain relief accessory for MIL-DTL-38999 Series III & IV circular connectors. Constructed from aluminum alloy with cadmium plating, this unshielded component is designed for a wire/cable diameter of 5.94mm. Features a green color and is intended for military applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III & IV |
| Shell Size | 11 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |
