
This 13A military circular connector features an anodized aluminium body and is designed for cable mount applications. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The connector has a straight orientation and is made from aluminium, with a black colour. It is part of the SAE AS85049 series and is suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/38-13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/38-13A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 13 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.33mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38-13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.