
180° strain relief clamp for MIL-DTL-38999 connectors, designed for cable mounting. Features an aluminum alloy body with cadmium plating, suitable for shell size 13. Accommodates wire/cable diameters up to 8.33mm. This unshielded accessory offers robust strain relief for military and SAE AS85049 series applications.
Sign in to ask questions about the Amphenol M85049/38-13W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/38-13W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 13 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/38-13W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
