
This 15mm aluminium circular connector features a black anodized finish and meets the military standard MIL-DTL-38999. It is designed for cable mounting with a straight orientation and is unshielded. The connector is compliant with RoHS regulations and is part of the Military, SAE AS85049 series. It is available in a single package quantity.
Amphenol M85049/38-15A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 15 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.61mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.