Amphenol M85049/38-17A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III & IV |
| Shell Size | 17 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38-17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.