The M85049/38-19A is a 19mm aluminium cable mount backshell from Amphenol, made from aluminium with a black anodized plating. It is designed to meet the military standard MIL-DTL-38999 and is RoHS compliant. The backshell is unshielded and has a wire/cable diameter of 16.1mm. It is part of the SAE AS85049 series and is suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 19 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.1mm |
| RoHS | Compliant |
