The M85049/38-21N is a circular connector from Amphenol with a shell size of 21 and unshielded design. It is made from aluminium with a nickel finish and has a maximum operating temperature of 200°C. The connector is RoHS compliant and meets the military standard MIL-DTL-38999. It is available in a single unit and has a straight orientation with a cable mount.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Silver |
| Depth | 40.64mm |
| Finish | Nickel |
| Length | 43.21mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.64inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III & IV |
| Shell Size | 21 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.73mm |
| RoHS | Compliant |