This aluminium circular connector features a shell size of 25 and is constructed from anodized aluminium. It is designed for cable mounting and meets the military standard MIL-DTL-38999. The connector is compliant with RoHS regulations and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/38-25A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/38-25A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.67mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38-25A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.