This 25W aluminium backshell is designed for use with MIL-DTL-38999 Series III & IV connectors. It features a straight orientation and is made from aluminium with a cadmium plating. The backshell is unshielded and has a cable diameter of 21.67mm. It is not RoHS compliant, but its material composition is aluminium and cadmium.
Sign in to ask questions about the Amphenol M85049/38-25W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/38-25W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III & IV |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/38-25W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.