
This 9mm unshielded aluminium cable connector features an anodized finish and meets the military standard MIL-DTL-38999. It is designed for cable mounting with a straight orientation. The connector is made from aluminium and is not RoHS compliant. It is part of the Amphenol M85049/38-9A series, which is a military and SAE AS85049 compliant product.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Anodized |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |