
Straight strain relief accessory for MIL-DTL-38999 circular connectors, designed for cable mounting. Constructed from aluminum alloy with a nickel finish, this accessory supports wire/cable diameters up to 5.94mm. Operating across a temperature range of -65°C to 200°C, it features an electroless nickel plating and is RoHS compliant. This unshielded component is part of the Military, SAE AS85049 series, with a shell size of 11.
Amphenol M85049/38S11N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Length | 30.73mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38S11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.