This 11mm unshielded backshell is made from aluminium and features a cadmium plating. It is designed for cable mounting and has a straight orientation. The backshell is part of the Amphenol M85049/38S11W series, which meets the military standard MIL-DTL-38999 and is also part of the SAE AS85049 series. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |