
The M85049/38S13W is an aluminium backshell from Amphenol, designed for use with connectors and interconnects. It features a green color and a 13 shell size, with a cable mount orientation. The backshell is constructed from aluminium and cadmium materials, with a cadmium plating. It is rated for operation between -65°C and 175°C, and is compliant with the MIL-DTL-38999 military standard.
Amphenol M85049/38S13W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Length | 33.27mm |
| Material | Aluminium, Cadmium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 13 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/38S13W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
