
Connector Accessory, Strain Relief, Aluminum Alloy
Amphenol M85049/38S17N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Length | 36.83mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III & IV |
| Shell Size | 17 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.6mm |
| RoHS | Compliant |
No datasheet is available for this part.