
This aluminium military circular connector features a 17mm shell size and is unshielded. It has a cadmium plating and is designed for cable mounting with a straight orientation. The connector is part of the SAE AS85049 series and meets the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 17 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.6mm |
| RoHS | Not Compliant |