
This aluminium circular connector features a 19 shell size, 1.52inch outside diameter, and 16.1mm wire/cable diameter. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made from aluminium with a nickel finish and is plated with electroless nickel. It is compliant with RoHS regulations and is part of the SAE AS85049 series.
Amphenol M85049/38S19N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Length | 43.43mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Outside Diameter | 1.52inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAE AS85049 |
| Shell Size | 19 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38S19N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
