
This aluminum circular connector features a 21mm shell size, unshielded design, and cadmium plating. It is constructed from aluminum and cadmium materials, and is compliant with the Military Standard MIL-DTL-38999. The connector is packaged individually in bulk and is suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/38S21W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/38S21W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 21 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 17.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M85049/38S21W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.