
This aluminum circular connector features a silver finish with nickel plating, has a length of 52.07mm, and is designed for cable mounting with a straight orientation. It is compliant with RoHS regulations and is part of the Military, SAE AS85049 series. The connector operates within a temperature range of -65°C to 200°C and is unshielded.
Amphenol M85049/38S25N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Finish | Nickel |
| Length | 52.07mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.67mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38S25N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.