
This aluminium circular connector features a 25mm shell size, cadmium plating, and an unshielded design. It is cable mounted and has a straight orientation. The connector is manufactured to meet military standards, including MIL-DTL-38999 and SAE AS85049.
Amphenol M85049/38S25W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 21.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/38S25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
