
Strain relief clamp for MIL-DTL-38999 connectors, featuring a 180° straight orientation and shell size 9. Constructed from aluminum alloy with an electroless nickel finish, this clamp offers a robust solution for cable mounting. It operates effectively within a temperature range of -65°C to 200°C and supports cable diameters up to 5.94mm. This RoHS compliant accessory is designed for secure strain relief in demanding applications.
Amphenol M85049/38S9N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Length | 30.73mm |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/38S9N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
