
Military circular connector accessory for MIL-DTL-38999 systems. Features an aluminum alloy body with cadmium plating, designed for cable mounting. This strain relief accessory is compatible with shell size 9 and supports wire/cable diameters up to 5.94mm. It is part of the SAE AS85049 series and is unshielded.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/38S9W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.