
This aluminum circular connector features a 11 shell size and right angle orientation, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made from aluminum and has a cadmium plating. It is designed to meet the military standard MIL-DTL-38999 and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/39-11W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Length | 33.27mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Right Angle |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.