
The M85049/39-17W is a 17W aluminum circular connector with a green color and unshielded design. It features a cadmium plating and is made from aluminum and cadmium materials. This connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is available individually and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/39-17W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 17 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 15.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.