
The M85049/39-23A connector features an aluminium body with an anodized finish, and a black colour. It meets the requirements of the MIL-DTL-38999 military standard and is compliant with the RoHS directive. The connector is supplied individually and has a shell size of 23mm, with a wire/cable diameter of 20.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/39-23A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/39-23A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 23 |
| Wire/Cable Diameter | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/39-23A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.