
This aluminium backshell is made from anodized aluminium material and features a black color. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The backshell is available in a single unit quantity and has a wire/cable diameter of 5.94mm.
Amphenol M85049/39-9A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 9 |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/39-9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
