
This aluminum circular connector features a 9 shell size, unshielded design, and is plated with cadmium. It has a length of 25.7mm and is made from aluminum and cadmium materials. The connector is designed for military and SAE AS85049 series applications and meets the MIL-DTL-38999 standard. It is available in a right-angle orientation and is supplied as a single unit.
Amphenol M85049/39-9W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Length | 25.7mm |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 9 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/39-9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.