
Strain Relief Clamp 90° 11 Shell Size Electroless Nickel Aluminum Alloy Self Lock
Checking distributor stock and pricing after the page loads.
Amphenol M85049/39S11N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Size | 11 |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Compliant |
No datasheet is available for this part.
