
This aluminium circular connector features a shell size of 11 and is unshielded. It has a cadmium plating and is part of the Amphenol M85049/39S11W series, which meets military standard MIL-DTL-38999. The connector is designed for cable mounting and is not RoHS compliant.
Amphenol M85049/39S11W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 11 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/39S11W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.