
This 21mm aluminium cable mount backshell is made from aluminium with a silver finish and features electroless nickel plating. It is compliant with the RoHS directive and meets the military standard MIL-DTL-38999. The backshell is unshielded and has a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/39S21N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/39S21N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 21 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/39S21N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.