Backshell Strain Relief 90° Cadmium Over Electroless Nickel
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 8 |
| Wire/Cable Diameter | 5.18mm |
| RoHS | Not Compliant |