Strain Relief Clamp 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Amphenol M85049/47W24 technical specifications.
| Angular Function | 90° |
| Shell Size | 24 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Coupling | Non Self Lock |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.