Strain Relief Backshell 180° 2 Shell Size Cadmium Steel
Amphenol M85049/48-2-2F technical specifications.
| Angular Function | 180° |
| Shell Size | 2 |
| Body Plating | Cadmium |
| Body Material | Steel |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.