Strain Relief Clamp 180° 10 Shell Size Anodize Aluminum Alloy Non Self Lock
Checking distributor stock and pricing after the page loads.
Amphenol M85049/49-2-10A technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Series | AS85049 |
| Shell Size | 10 |
| RoHS | Compliant |
No datasheet is available for this part.