The M85049/49-2-10N connector features a body made of aluminum with a silver color and nickel finish. It has a military standard of MIL-DTL-38999 and is compliant with RoHS regulations. The connector is designed for cable mounting with a straight orientation and is available in a single package quantity. It has a wire/cable diameter of 7.26mm and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/49-2-10N technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Compliant |
No datasheet is available for this part.