
This aluminum circular connector features a 10mm shell size and unshielded design. It is plated with cadmium and has a wire/cable diameter of 7.26mm. The connector is made from aluminum and cadmium materials, and meets the military standard of MIL-DTL-38999. It is available individually and is designed for cable mounting with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 10 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 7.26mm |
| RoHS | Compliant |