
The M85049/49-2-12N is a military-grade circular connector with a 12mm shell size, constructed from aluminium with a silver finish and nickel plating. It features a cable mount and straight orientation, with a wire/cable diameter of 10.57mm. The connector meets the military standard MIL-DTL-38999 and is part of the SAE AS85049 series. It is unshielded and compliant with Reach SVHC regulations, although the level of compliance is unknown.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/49-2-12N technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Finish | Nickel |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| Series | Military, SAE AS85049 |
| Shell Size | 12 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.57mm |
| RoHS | Not Compliant |
No datasheet is available for this part.